Sealey LED601CM LED Twist Rechargeable Inspection Light 6W COB LED

MPN
LED601CM
Brand
Sealey
EAN-13
5054630550188
Order Code
43-4580
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £39.00 £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Three colour options to choose from: 2700K, 4500K and 6500K at 500 lumens. CRI96+ Colour match suitable for accurate colour matching, detecting swirls and identifying imperfections in bodywork. Features an LED battery level indicator that displays battery status during use and while charging. Lithium-ion battery for extended battery life with a long runtime of 3hrs. Light body twists 360° and light arm tilts 180° to provide light at any angle. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation.
  • Light features three settings for colour temperature: 2700K, 4500K and 6500K at 500 lumens.
  • CRI96+ Colour match suitable for accurate colour matching, detecting swirls and identifying imperfections in bodywork.
  • Features an LED battery level indicator that displays battery status during use and while charging.
  • 3.7V 2.6Ah Lithium-ion battery for extended battery life with a long runtime of 3hrs.
  • Light body twists 360° and light arm tilts 180° to provide light at any angle.
  • Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation.
  • Model No. LED601CM
Type LED Inspection Lamps
Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
CRI Rating 96+
IP Rating IP52
LED Type COB + SMD
Lumen Output Side/Top: 500/100lm
Nett Weight 0.218kg
Operating Time Side/Top: 3/8hr

Reviews

Be the first to submit a review

Trustpilot