Sealey LED5S Square Work Light with Mounting Bracket 48W LED

MPN
LED5S
Brand
Sealey
EAN-13
5054630612381
Order Code
94-0325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

16 x 3W High power SMD LEDs. Produces up to 3840 lumens output. Waterproof rating of IP68. ECE R10 Certified and E-Marked. Suitable replacement for traditional halogen worklights. 1000mm Long power cable makes installation easy. Powder coated die-cast aluminium housing. Adjustable grade 201 shock-resistant stainless steel bracket. Operating voltage - 10-30V DC.
  • 16 x 3W High power SMD LEDs.
  • Produces up to 3840 lumens output.
  • Waterproof rating of IP68.
  • ECE R10 Certified and E-Marked.
  • Suitable replacement for traditional halogen worklights.
  • 1000mm Long power cable makes installation easy.
  • Powder coated die-cast aluminium housing.
  • Adjustable grade 201 shock-resistant stainless steel bracket.
  • Operating voltage - 10-30V DC.
  • Size - 108 x 108mm.
  • Model No. LED5S
Lumen Output 3840lm
Nett Weight 0.59kg
Power 48W
Size (W x H) 108 x 108mm
Supply 10-30V DC

Reviews

Be the first to submit a review

Trustpilot