Sealey LED500P Rechargeable Pocket Floodlight 5W COB LED

MPN
LED500P
Brand
Sealey
EAN-13
5054630555565
Order Code
43-4550
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Produces up to 500 lumens with a wide spread of light, illuminating the whole work area. Compact floodlight fits in the palm of your hand, easy to transport and store and provides impressive performance. Rotating arm features built-in magnet, an M6 thread for mounting onto a tripod and rotates 180° for easy direction of light. Can be switched between four light temperatures, for use in a variety of different environments. Compact and durable construction ideal for use in any environment. Easy-to-read charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • 5W COB LED produces up to 500 lumens with a wide spread of light, illuminating the whole work area.
  • Compact floodlight fits in the palm of your hand, easy to transport and store and provides impressive performance.
  • Rotating arm features built-in magnet, an M6 thread for mounting onto a tripod and rotates 180° for easy direction of light.
  • Can be switched between four light temperatures, for use in a variety of different environments.
  • Compact and durable construction ideal for use in any environment.
  • Easy-to-read charge indicator displays the battery level during use and while charging.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED500P
Type LED Inspection Lamps
Battery 3.7V 1200mAh Li-ion
Charging Time 3hr
CRI Rating 70
IP Rating IP44
LED Type COB
Lumen Output High/Med/Low: 500/250/125lm
Nett Weight 0.09kg
Operating Time High/Med/Low: 1/4/10hr

Reviews

Be the first to submit a review

Trustpilot