Sealey LED360PLUSR Rechargeable 360° Inspection Light 16 SMD LED & 3W LED Red

MPN
LED360PLUSR
Brand
Sealey
EAN-13
5054511323108
Order Code
94-2903
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.00 £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Includes two rechargeable lithium-ion batteries for up to 15hr runtime. 10W SMD LED providing up to 700 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. Supplied with high quality braided USB cable.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Includes two 3.7V 2.6Ah rechargeable lithium-ion batteries in series for up to 15hr runtime.
  • 10W SMD LED providing up to 700 lumens output with 120° spread of light, illuminating the whole work area.
  • Includes an additional 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
  • Supplied with high quality braided USB cable.
  • Operating Time Side (High/Low)/Top: (6/12)/15hr.
  • Charging Time: 7hr.
  • Model No. LED360PLUSR



Battery 3.7V 2.6Ah Lithium-ion (x2)
Charging Time 7hr
IP Rating IP54
LED Type 10W + 3W SMD
Lumen Output Side; High 700lm, Low 350lm, Top; 150lm
Maximum Length 276mm
Minimum Length 256mm
Nett Weight 0.00kg
Operating Time Side; High 6hr, Low 12hr, Top; 15hr

Reviews

Be the first to submit a review

Trustpilot