Sealey LED3605G Rechargeable 360° Inspection Light 10W & 2 x 4W SMD LED - Green

MPN
LED3605G
Brand
Sealey
EAN-13
5054630400988
Order Code
94-6080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Super bright 10W SMD LED light produces 1000 lumens and a smaller 4W SMD LED which produces 400 lumens. Includes an additional high power 4W LED directional torch. Features a swivel hook and rubber covered magnet which allow hands-free operation. Rechargeable high quality 3.7V 2.6Ah lithium-ion battery. LED charge indicator - flashes green for charging and continuous green for fully charged. Inspection arm can be folded 270°. High-impact IK07 Rated. Charges via a USB Type-C cable (supplied).
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Super bright 10W SMD LED light produces 1000 lumens and a smaller 4W SMD LED which produces 400 lumens.
  • Includes an additional high power 4W LED directional torch.
  • Features a swivel hook and rubber covered magnet which allows hands-free operation.
  • Rechargeable high quality 3.7V 2.6Ah lithium-ion battery.
  • LED charge indicator - flashes green for charging and continuous green for fully charged.
  • Inspection arm can be folded 270°.
  • High-impact IK07 Rated.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED3605G
Battery 3.7V 2.6Ah Li-ion
Charging Time 2.5hr
IP Rating IP54
LED Type 10W + 2 x 4W SMD
Length 205mm
Lumen Output Top Spotlight; 300lm, Front Light; 1000lm, Rear Light; 400lm
Nett Weight 0.268kg
Operating Time Top Spotlight; 3.5hr, Front Light; 2.5hr, Rear Light; 3hr

Reviews

Be the first to submit a review

Trustpilot