Sealey LED36012V 360° Inspection Lamp COB LED 12V Lithium-ion - Body Only

Order Code:

94-3853

Brand: Sealey MPN: LED36012V EAN-13: 5054511897616
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned and registered to Sealey. Each lamp houses a super bright COB LED providing up to 1000 lumens output with 120° spread of light, illuminating the whole work area. CRI 80 + with brightness of 6500K. Features swivel hook and a super strong magnet on the base, which allow hands-free operation. Requires Model No. CP1200BP 12V 1.5Ah Lithium-ion Power Tool Battery and Model No. CP1200MC 12V Lithium-ion Battery Charger.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned and registered to Sealey.
  • Each lamp houses a super bright COB LED providing up to 1000 lumens output with 120° spread of light, illuminating the whole work area.
  • CRI 80 + with brightness of 6500K.
  • Features swivel hook and a super strong magnet on the base, which allow hands-free operation.
  • Part of the SV12 Series offering a one battery fits all solution meaning costs can be kept down whilst quality remains high.
  • Requires Model No. CP1200BP 12V 1.5Ah Lithium-ion Power Tool Battery and Model No. CP1200MC 12V Lithium-ion Battery Charger.
  • Operating Time Side(High/Mid/Low) (2/4/8hr).
  • Charging Time: 1hr (based on 1.5Ah battery).
  • Model No. LED36012V
Type Inspection lamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot