Sealey LED317 Rechargeable 3W COB + 3W LED Inspection Lamp

MPN
LED317
Brand
Sealey
EAN-13
5054630382680
Order Code
94-2893
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features a super bright 3W COB LED light producing 350lm which gives an even and constant spread of light. Light body twists 360° and light arm tilts 180° to provide light at any angle required. Inspection light will cycle through three modes: 30% front light, 100% front light, top light. Includes a built in magnetic base for hands free operation. Light also features a hanging hook and a built in belt clip. Rechargeable 3.7V 1.2Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Charges via a USB Type-C cable (supplied).
  • Features a super bright 3W COB LED light producing 350lm which gives an even and constant spread of light.
  • Light body twists 360° and light arm tilts 180° to provide light at any angle required.
  • Inspection light will cycle through three modes: 30% front light, 100% front light, top light.
  • Includes a built-in magnetic base for hands-free operation. Light also features a hanging hook and a built-in belt clip.
  • Rechargeable 3.7V 1.2Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Operating Time: 3hr.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED317
Battery 3.7V 1.2Ah Lithium-ion
Charging Time 3.5hr
LED Type 3W COB + 3W SMD
Length 154mm
Lumen Output Side(High/Low)/Top - (350/105)/60lm
Nett Weight 0.126kg
Operating Time Side(High/Low)/Top - (3/6)/8hr

Reviews

Be the first to submit a review

Trustpilot