Sealey LED315 Rechargeable Worklight 15W COB LED

MPN
LED315
Brand
Sealey
EAN-13
5054630186936
Order Code
94-6077
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

15W COB rechargeable worklight. 360° Rotatable LED light capable of producing up to 1000 Lumens with a built-in rechargeable lithium-ion 3.7V 2Ah battery. Other features include a hanging hook and a strong magnet for multiple applications as well as an emergency power bank function and power level indicator. Supplied with a USB cable for input/output charging, with a run time of 3hrs and charging time of 3-4hrs.
  • 15W COB rechargeable worklight.
  • 360° Rotatable LED light capable of producing up to 1000 Lumens.
  • Includes a hanging hook and a strong magnet for multiple applications.
  • Built-in rechargeable 3.7V 2Ah lithium-ion battery.
  • Power level indicator.
  • Emergency power bank function.
  • Supplied with Micro USB cable for input/output charging.
  • Runtime: 3hr.
  • Charging time: 3-4hr.
  • Model No. LED315
Battery 3.7V 2Ah Li-ion
LED Type 15W COB
Lens Diameter 27mm
Lumen Output 1000 (high) 500 (low)
Nett Weight 180g
Operating Time 3-4hr
Power 15W

Reviews

Be the first to submit a review

Trustpilot