Sealey LED2S Mini Square Work Light with Mounting Bracket 15W LED

MPN
LED2S
Brand
Sealey
EAN-13
5054630612039
Order Code
94-0303
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

5 x 3W High power SMD LEDs. Produces up to 1200 lumens output. Waterproof rating of IP68. ECE R10 Certified and E-Marked. Suitable replacement for traditional halogen worklights. Powder coated die-cast aluminium housing. Adjustable grade 201 shock-resistant stainless steel bracket. Operating voltage - 10-30V DC. 1000mm Long power cable makes installation easy.
  • 5 x 3W High power SMD LEDs.
  • Produces up to 1200 lumens output.
  • Waterproof rating of IP68.
  • ECE R10 Certified and E-Marked.
  • Suitable replacement for traditional halogen worklights.
  • Powder coated die-cast aluminium housing.
  • Adjustable grade 201 shock-resistant stainless steel bracket.
  • Operating voltage - 10-30V DC.
  • 1000mm Long power cable makes installation easy.
  • Dimensions (W x D x H): - 83 x 83mm.
  • Model No. LED2S
Lumen Output 1200lm
Nett Weight 0.32kg
Power 15W
Size 83 x 83mm
Size (W x H) 83 x 83mm
Supply 10-30V DC

Reviews

Be the first to submit a review

Trustpilot