Sealey LED24WL Portable Floodlight 24W SMD LED 230V

MPN
LED24WL
Brand
Sealey
EAN-13
5054630192609
Order Code
94-6069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Portable floodlight with adjustable stand. 24W SMD LED worklight producing up to 3000 lumens. Tension adjuster on both sides of hinge to fix frame at desired angle. Light angle separately adjustable within frame. Durable folding frame makes for easy storage - collapsed size: 235 x 270 x 58mm. Simple on/off switch on reverse of light. 1.9m Cable supplied with 3-pin plug.
  • Portable floodlight with adjustable stand.
  • 24W SMD LED worklight producing up to 3000 lumens.
  • Colour temperature 6500K.
  • Tension adjuster on both sides of hinge to fix frame at desired angle.
  • Light angle separately adjustable within frame.
  • Foam-coated carry point on frame.
  • Durable folding frame makes for easy storage - collapsed size: 235 x 270 x 58mm.
  • Simple on/off switch on reverse of light.
  • Cable tidy on back of unit.
  • 1.9m Cable supplied with 3-pin plug.
  • Model No. LED24WL
Colour Temperature 6500K
Dimensions (W x D x H) 235 x 270 x 58mm
IP Rating IP40
LED Type SMD
Lumen Output 3000lm
Nett Weight 0.99kg
PIR Motion Sensor No
Power 24W
Supply 230

Reviews

Be the first to submit a review

Trustpilot