Sealey LED220UV Rechargeable Aluminium Pocket Light with UV 3W COB + 1 SMD

MPN
LED220UV
Brand
Sealey
EAN-13
5054511911091
Order Code
94-3852
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful 3W COB with 1W SMD and 2 x UV SMD. USB rechargeable lithium-ion battery with small green/red charging indicator light. Made from aluminium, anodized and finished with rubber coating for a more premium feel. A strong magnet in the pocket/belt clip allows for hands-free use as well as a second strong magnet in the base. Features two longwave UV-A SMDs for fault finding with fluorescent dyes used in leak detection.
  • Powerful 3W COB with 1W SMD and 2 x UV SMD.
  • USB rechargeable lithium-ion battery with small green/red charging indicator light.
  • Made from aluminium, anodized and finished with rubber coating for a more premium feel.
  • A strong magnet in the pocket/belt clip allows for hands-free use as well as a second strong magnet in the base.
  • Two longwave UV-A SMDs at 390-400nm.
  • Lumen Output: 220lm.
  • Battery: 3.7V 2.2Ah.
  • Charging Time: 3hrs.
  • Model No. LED220UV
Type Pocket light
Battery 3.7V 2200mAh
Charging Time 3hr
LED Type 3W COB, 1W SMD, 2 x UV-A 390-400nm SMD
Length 110mm
Lumen Output 220lm
Nett Weight 0.100kg
Operating Time Worklight/Torch 3hrs/7hrs

Reviews

Be the first to submit a review

Accessories


Trustpilot