Sealey LED20S Extra-Slim Solar Floodlight with Wall Bracket 20W SMD LED

MPN
LED20S
Brand
Sealey
EAN-13
5054630504167
Order Code
94-6067
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2W Solar power with high quality ETFE glass cover for improved longevity. Powerful 20W SMD LED floodlight produces up to 2000lm with a wide spread of light, capable of illuminating a large area. Features both daylight (CDS) and motion (PIR) sensors to switch on automatically. Includes two light modes: 5% brightness with 100% brightness when motion is detected. Features a 3.7V Li-ion battery with 3Ah capacity. Extra-slim floodlight with ABS housing and steel wall bracket.
  • 2W Solar power with high quality ETFE glass cover for improved longevity.
  • Powerful 20W SMD LED floodlight produces up to 2000lm with a wide spread of light, capable of illuminating a large area.
  • Features both daylight (CDS) and motion (PIR) sensors to switch on automatically.
  • Includes two light modes: 5% brightness with 100% brightness when motion is detected.
  • Features a 3.7V Li-ion battery with 3Ah capacity.
  • Extra-slim floodlight with ABS housing and steel wall bracket.
  • Model No. LED20S
Battery 3.7V 3Ah
IP Rating IP54
LED Type 20W SMD
Lumen Output 2000lm
Nett Weight 0.38kg
Operating Time 10hrs - with a 30 second timer upon sensing motion
PIR Motion Sensor Yes
Power 20W

Reviews

Be the first to submit a review

Trustpilot