Sealey LED201G LED Twist Rechargeable Inspection Light 1W & 1W SMD

MPN
LED201G
Brand
Sealey
EAN-13
5054630485107
Order Code
94-6066
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 1W SMD LED top light producing 200 lumens and 1W SMD LED torch producing 100 lumens of light. Light body twists 360° and light arm tilts 180° to provide light at any angle. Features a magnet on the rear and rubber covered magnet on the base, which allow hands-free operation. 3.7V 800mAh Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Easy-to-read charge indicator displays the battery level during use and while charging. Long operating time of 3hr at 200 lumens. Charges via a USB Type-C cable (supplied).
  • Super bright 1W SMD LED top light producing 200 lumens and 1W SMD LED torch producing 100 lumens of light.
  • Light body twists 360° and light arm tilts 180° to provide light at any angle.
  • Features a magnet on the rear and rubber covered magnet on the base, which allow hands-free operation.
  • 3.7V 800mAh Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Easy-to-read charge indicator displays the battery level during use and while charging.
  • Long operating time of 3hrs at 200 lumens.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED201G
Battery 3.7V 0.8Ah Li-ion
Charging Time 2hr
IP Rating IP52
LED Type 1W SMD + 1W SMD
Lumen Output Side(High/Low)/Top - (200/100)/100lm
Nett Weight 0.094kg
Operating Time Side(High/Low)/Top - (3/4)/2.5hr

Reviews

Be the first to submit a review

Trustpilot