Sealey LED2001GDB Rechargeable Inspection Light 16W COB & 1W SMD LED Green Box12

MPN
LED2001GDB
Brand
Sealey
EAN-13
5054630461330
Order Code
94-6063
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Smooth 90° flex with additional 360° twist function enables the light source to be positioned in any direction. Super bright 16W COB LED provides up to 1000 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 1W SMD LED directional torch. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation. Two high quality 2.6Ah lithium-ion batteries for longer life. Charges via a USB Type-C cable (supplied). Supplied in a display box of 12.
  • Smooth 90° flex with additional 360° twist function.
  • Super bright 16W COB LED provides up to 2000 lumens output with 120° spread of light.
  • Includes an additional high power 1W SMD LED directional torch.
  • Swivel hanging hook and rubber covered magnet on the base.
  • Two 2.6Ah lithium-ion batteries for longer life.
  • Type-C charging port.
  • Charges via a USB Type-C cable (supplied).
  • Operating Time Side(High/Low)/Top: (3hr/5hr)/15hr.
  • Charging Time: 5hr.
  • Supplied in a display box of 12.
  • Model No. LED2001GDB
Battery 3.7V 2.6Ah Lithium-ion (x2)
Charging Time 5hr
IP Rating IP54
LED Type 16W COB + 1W SMD
Length 250mm
Lumen Output Side(High/Low)/Top: (2000/1000)/120lm
Nett Weight 6.12kg
Operating Time Side(High/Low)/Top: (3hr/5hr)/15hr

Reviews

Be the first to submit a review

Trustpilot