Sealey LED186 Rechargeable Slim Folding Inspection Lamp 6W COB LED+ 1W LED Li-on

MPN
LED186
Brand
Sealey
EAN-13
5054630460760
Order Code
94-3850
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline foldout inspection light for use in confined spaces with a thickness of just 9mm. Inspection arm can be rotated 180° and folded. Features 6W COB LED, which produces up to 550 lumens and a 1W SMD LED on the end for use as a directional torch. Main light has two different lighting modes High/Low (550lm/220lm) and the SMD spotlight which has one setting at 80lm. Suitable for hands-free operation with a magnet and a hanging hook. Pocket-sized, folds away, small and compact. Powered by a 3.7V 2Ah rechargeable lithium-ion battery, which lasts up to 8hrs. Charges via a USB Type-C cable (supplied).
  • Slimline foldout inspection light for use in confined spaces with a thickness of just 9mm.
  • Inspection arm can be rotated 180° and folded.
  • Features 6W COB LED, which produces up to 550 lumens, and a 1W SMD LED on the end for use as a directional torch.
  • Main light has two different lighting modes High/Low (550lm/220lm) and the SMD spotlight which has one setting at 80lm.
  • Suitable for hands-free operation with a magnet and a hanging hook.
  • Pocket-sized, folds away, small and compact.
  • Powered by a 3.7V 2Ah rechargeable lithium-ion battery, which lasts up to 8hrs.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED186



Type Inspection lamp
Battery 3.7V 2Ah Lithium-ion
Charging Time 3hr
IP Rating IPX4
LED Type 6W COB + 1W SMD
Lumen Output Side(High/Low)/Top: (550/220)/80lm
Maximum Length 270mm
Minimum Length 155mm
Nett Weight 175g
Operating Time Side(High/Low)/Top: (2.5/4)/8hr

Reviews

Be the first to submit a review

Trustpilot