Sealey LED1801 Rechargeable Slim Folding Insp Lamp 12 SMD LED + 1 SMD LED Li-on

MPN
LED1801
Brand
Sealey
EAN-13
5054511666328
Order Code
94-0299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline foldout inspection light for use in confined spaces, with 6mm minimum thickness. Inspection arm can be rotated 180° and folded back for use as a hands-free inspection light. Features 5W SMD LED which produce up to 500 lumens, operated by a rolling dimmer switch, and a 1W SMD LED in the end for use as a directional torch. Suitable for hands-free operation with three magnets and a hanging hook. Folds away, small and compact, suitable for keeping in your pocket. Can be charged in a SEALEY docking station - LED1801K (not included). Powered by a 3.7V 2.6Ah rechargeable lithium-ion battery which lasts up to 8hr. Supplied with USB charging lead.
  • Slimline foldout inspection light for use in confined spaces, with 6mm minimum thickness.
  • Inspection arm can be rotated 180° and folded back for use as a hands-free inspection light.
  • 5W SMD LED which produces up to 500 lumens, operated by a rolling dimmer switch.
  • 1W SMD LED In the end for use as a directional torch.
  • Suitable for hands-free operation with three magnets and a hanging hook.
  • Folds away, small and compact, suitable for keeping in your pocket.
  • Can be charged in a SEALEY docking station - LED1801K (not included).
  • 3.7V 2.6Ah rechargeable lithium-ion battery.
  • Supplied with USB charging lead.
  • Operating Time: Inspection Light (500lm); 3hr, Directional Torch; 8hr.
  • Charging Time: 4hr.
  • Model No. LED1801
Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP20
LED Type 12 SMD + 1W SMD
Lumen Output Side; 500lm, Top; 70lm
Maximum Length 300mm
Minimum Length 155mm
Nett Weight 0.28kg
Operating Time Side; 3hr (500lm), Top; 8hr

Reviews

Be the first to submit a review

Trustpilot