Sealey LED1800PB Rechargeable Portable Floodlight & Power Bank 20W SMD LED

MPN
LED1800PB
Brand
Sealey
EAN-13
5054630453588
Order Code
94-6057
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 20W SMD LED light produces 1800 lumens with three brightness settings. Built-in power bank with 5V?1A USB output for providing power on the go. Worklight base can be rotated to provide light at any angle. The stand also features strong magnets so the light can be attached to any ferrous surface and a fold out hook in the stand base can be used to hang the worklight. Easy-to-read charge indicator displays the battery level while charging. Charges via a USB Type-C cable (supplied). Lightweight unit folds flat and is very easy to transport.
  • Super bright 20W SMD LED light produces 1800 lumens with three brightness settings.
  • Built-in power bank with 5V?1A USB output for providing power on the go.
  • Worklight base can be rotated to provide light at any angle.
  • The stand also features strong magnets so the light can be attached to any ferrous surface and a fold out hook in the stand base can be used to hang the worklight.
  • Easy-to-read charge indicator displays the battery level while charging. Charges via a USB Type-C cable (supplied).
  • Lightweight unit folds flat and is easy to transport.
  • Model No. LED1800PB
Battery 3.7V 4Ah Lithium-Ion
Charging Time 6hr
IP Rating IP44
LED Type 20W SMD
Lumen Output (High/Med/Low): 1800/900/450lm
Nett Weight 0.735kg
Operating Time (High/Medium/Low): 1/2/4hr
Power 20W
USB Output 5V?1A

Reviews

Be the first to submit a review

Trustpilot