Sealey LED180 Rechargeable Slim Folding Inspection Lamp 12 SMD LED + 1 LED Li-on

MPN
LED180
Brand
Sealey
EAN-13
5054511230888
Order Code
94-2892
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline foldout inspection light for use in confined spaces, with 6mm minimum thickness. Inspection arm can be rotated 180° and folded back for use as a hands-free inspection light. Features 4W SMD LEDs which produce up to 400 lumens, operated by a rolling dimmer switch, and a 1W SMD LED in the end for use as a directional torch. Suitable for hands-free operation with three magnets and a hanging hook. Folds away, small and compact, suitable for keeping in your pocket. Powered by a 3.7V 2Ah rechargeable lithium-ion battery which lasts up to 8hr. Supplied with Micro USB charging lead.
  • Slimline foldout inspection light for use in confined spaces, with 6mm minimum thickness.
  • Inspection arm can be rotated 180° and folded back for use as a hands-free inspection light.
  • 4W SMD LEDs which produce up to 400 lumens, operated by a rolling dimmer switch.
  • 1W SMD LED in the end for use as a directional torch.
  • Suitable for hands-free operation with three magnets and a hanging hook.
  • Folds away, small and compact, suitable for keeping in your pocket.
  • 3.7V 2Ah rechargeable lithium-ion battery.
  • Supplied with USB charging lead.
  • Operating Time: Inspection Light (400lm); 3hr, Directional Torch; 8hr.
  • Charging Time: 3hr.
  • Model No. LED180



Battery 3.7V 2Ah Lithium-ion
Charging Time 3hr
IP Rating IP20
LED Type 4W SMD + 1W SMD
Lumen Output Side; 400lm, Top; 70lm
Maximum Length 300mm
Minimum Length 155mm
Nett Weight 0.27kg
Operating Time Side; 3hr (400lm), Top; 8hr

Reviews

Be the first to submit a review

Trustpilot