Sealey LED1500PBKIT Portable Floodlight & Telescopic Tripod 15W COB LED

MPN
LED1500PBKIT
Brand
Sealey
EAN-13
5054630253393
Order Code
94-6052
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

15W COB LED Compact floodlight with five modes of light ranging from 150-1500 Lumens. 180° Swivel stand for a range of lighting angles. Rechargeable high quality 3.7V Li-ion battery supplied with 1m USB Type-C Charging cable. Telescopic tripod which extends to a maximum height of 1.5m and minimum height of 0.66m. Supplied with top mounting M6 female thread with M6 x 35mm male clamping knob.
    Package Includes:
  • Model No. - Description
  • LED1500PB - 15W COB LED Portable Floodlight and Power Bank
  • TRI01 - 1.5m Telescopic Tripod
  • Model No. LED1500PBKIT
Battery 3.7V 5Ah Li-ion
Charging Time 3.5 hours
IP Rating IP65
LED Type COB LED
Lumen Output Mode 1- 150 lumen Mode 2- 375 lumen Mode 3- 750 lumen Mode 4- 1125 lumenMode 5- 1500 lumen
Nett Weight 2.82kg
Operating Time Mode 1- 25 hour Mode 2- 12 hourMode 3- 6 hour Mode 4- 4 hour Mode 5- 3 hour
Power 15W
USB Output 5V?2A

Reviews

Be the first to submit a review

Trustpilot