Sealey LED142 Rechargeable Flexible Under-Bonnet Light 10W COB LED

MPN
LED142
Brand
Sealey
EAN-13
5054630535475
Order Code
43-4624
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 10W COB LED produces up to 1600 lumens with a wide spread of light, illuminating the whole work area. Includes interchangeable hooks, one set of short hooks with 360° of rotation and silicone bands with foam covered hooks to prevent damage to paintwork. Silicone bands stretch from 1.35-1.7m. Light band is bendable to best position light in any situation. Includes an additional 150° of rotation at either side of the band. Both sides of the light band feature covered magnets that allow the light to be attached to a bonnet without the detachable silicone hooks or rotating hooks. Two 3.7V 2Ah lithium-ion batteries for extended battery life with a long runtime of 3.5hrs at 1600lm. Easy-to-read charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • Super bright 10W COB LED produces up to 1600 lumens with a wide spread of light, illuminating the whole work area.
  • Includes interchangeable hooks, one set of short hooks with 360° of rotation and silicone bands with foam covered hooks to prevent damage to paintwork. Silicone bands stretch from 1.35-1.7m.
  • Light band is bendable to best position light in any situation. Includes an additional 150° of rotation at either side of the band.
  • Both sides of the light band feature covered magnets that allow the light to be attached to a bonnet without the detachable silicone hooks or rotating hooks.
  • Two 3.7V 2Ah lithium-ion batteries for extended battery life with a runtime of 3.5hrs at 1600 lumens.
  • Easy-to-read charge indicator displays the battery level during use and while charging.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED142
Type Under Bonnet Lamps
IP Rating IP54
Power 10W
Battery 2 x 3.7V 2Ah Li-ion Battery (14.7Wh)
Charging Time 3hr
LED Type COB
Lumen Output (High/Low) 1600/800lm
Minimum/Maximum Width 1350/1700mm
Nett Weight 0.45kg
Operating Time High/Low: 3/6hr

Reviews

Be the first to submit a review

Trustpilot