Sealey LED140 Rechargeable 3-in-1 Spotlight 3W SMD LED

MPN
LED140
Brand
Sealey
EAN-13
5054630182082
Order Code
94-6050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

SMD LED Desk lamp producing 180 lumens, lantern producing 60 lumens and spotlight producing 105 lumens. Lantern produces 360° lighting with two settings. Desk lamp has two settings with adjustable lighting angle. Slide switch and quick release button to change the light function. Can be used as an emergency power bank to charge a mobile phone or other accessories. Charging USB cable included.
  • SMD LED Desk lamp producing 180 lumens, lantern producing 60 lumens and spotlight producing 105 lumens.
  • Lantern produces 360° lighting with two settings.
  • Desk lamp has two settings with adjustable lighting angle.
  • Slide switch and quick release button to change the light function.
  • Charging USB cable supplied.
  • 3.7V 1.5Ah Lithium-ion battery.
  • Can be used as an emergency power bank to charge a mobile phone or other accessories.
  • Model No. LED140
Battery 3.7V 1.5Ah Li-ion battery
Charging Time 4hr
IP Rating IP20
LED Type SMD
Lumen Output Spotlight: 105Lantern: High- 60 Low- 30Desk Lamp: High- 180Low- 100
Nett Weight 0.24kg
Operating Time Spotlight: 8hr Lantern: High- 6hrLow- 8hrDesk Lamp: High- 6hr Low- 8hr
Power 3W

Reviews

Be the first to submit a review

Trustpilot