Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED120 LED Chip Floodlight with Wall Bracket 20W 230V

Order Code:  

89-8432

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED120  Copy to clipboard EAN-13: 5051747686946
 Report an error

Discontinued

Mounted in die-cast powder coated aluminium housing with wall bracket. State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs. Even spread of light across a 120° angle. Supplied without mains cable and suitable for outdoor mounting.
  • Mounted in die-cast powder coated aluminium housing with wall bracket.
  • State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs.
  • Even spread of light across a 120° angle.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight
Lumen 1200lm
Voltage 230V
Wattage 20W

Reviews


Be the first to submit a review