Sealey LED115PIR Extra Slim Floodlight with PIR Sensor 100W SMD LED

MPN
LED115PIR
Brand
Sealey
EAN-13
5054630127335
Order Code
94-0297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket. SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Features a PIR motion detector. Pre-wired with 0.75m rubberised power cable.
  • Features a PIR motion detector.
  • Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket.
  • SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes.
  • 6500K Colour temperature and 10,000lm.
  • Even spread of light across a 110° angle.
  • Pre-wired with 0.75m rubberised power cable.
  • IP65 rated, suitable for outdoor use.
  • Dimensions (W x D x H): 235 x 57 x 217mm.
  • 2 Year guarantee*.
  • Model No. LED115PIR
Type Floodlight
Colour Temperature 6500k
IP Rating IP65
Power 100W
Dimensions (W x D x H) 235 x 57 x 217mm
Energy Rating F
LED Type SMD
Lifetime Warranty No
Lumen 8500lm
Lumen Output 10,000lm
Nett Weight 1.08kg
PIR Motion Sensor Yes
Supply 230V
Voltage 240V
Wattage 100W

Reviews

Be the first to submit a review

Trustpilot