Sealey LED113PIR Extra Slim Floodlight with PIR Sensor 50W SMD LED

MPN
LED113PIR
Brand
Sealey
EAN-13
5054511633146
Order Code
94-0293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket. SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Features a PIR motion detector. Supplied with power cable only and suitable for outdoor mounting.
  • Features a PIR motion detector.
  • Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket.
  • SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes.
  • 6000k Colour temperature and 4500lm.
  • Even spread of light across a 110° angle.
  • Supplied with power cable only and suitable for outdoor mounting.
  • IP44 Rated.
  • Dimensions (W x D x H): 210 x 30 x 260mm.
  • 2 Year guarantee*.
  • Model No. LED113PIR
Type Floodlight
Colour Temperature 6000k
IP Rating IP44
Power 50W
Dimensions (W x D x H) 210 x 30 x 260mm
LED Type SMD
Lifetime Warranty No
Lumen 4500lm
Lumen Output 4500lm
Nett Weight 0.870kg
PIR Motion Sensor Yes
Supply 230V
Voltage 230V
Wattage 50W

Reviews

Be the first to submit a review

Accessories


Trustpilot