Sealey LED113 Extra Slim Floodlight with Wall Bracket 50W SMD LED 230V

MPN
LED113
Brand
Sealey
EAN-13
5054630127267
Order Code
94-0292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket. SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Pre-wired with 0.75m rubberised power cable.
  • Mounted in die-cast powder coated aluminium extra-slim housing with wall bracket.
  • SMD LED technology allows ultra-bright illumination whilst still keeping costs lower than traditional halogen tubes.
  • 6500K Colour temperature and 5200lm.
  • Even spread of light across a 110° angle.
  • Pre-wired with 0.75m rubberised power cable.
  • IP65 Rated, suitable for outdoor use.
  • Dimensions (W x D x H): 195 x 57 x 152mm.
  • 2 Year guarantee*.
  • Model No. LED113
Type Floodlight
Colour Temperature 6500K
IP Rating IP65
Power 50W
Dimensions (W x D x H) 195 x 57 x 152mm
Energy Rating F
LED Type SMD
Lifetime Warranty No
Lumen 4500lm
Lumen Output 5200lm
Nett Weight 0.64kg
PIR Motion Sensor No
Supply 230V
Voltage 230V
Wattage 50W

Reviews

Be the first to submit a review

Accessories


Trustpilot