Portable floodlight with adjustable head, housed within a stable steel frame. Features 30 super bright SMD LEDs, giving a full 120° spread of light. Weatherproof design with an on/off rocker switch and two light settings. Built-in 7.4V 4Ah Li-ion rechargeable battery. Supplied with a UK plug, mains charger and 12V in-car charger. Suitable for lighting workshops, garages and other environments where no mains supply is available.
| Model No | LED109C |
| Battery: | 7.4V 4Ah Li-ion |
| Charging Time: | 5hr |
| IP Rating: | n/a |
| LED Qty: | 30 SMD |
| Lumen Output: | High 1000lm, Low 400lm |
| Nett Weight: | 1.48Kg |
| Operating Time: | High 3.5hr, Low 8hr |
| Type |
Floodlight |
| Battery |
7.4V 4Ah Li-ion |
| Charging Time |
5hr |
| LED Type |
10W SMD |
| Lifetime Warranty |
No |
| Light Output |
1000 |
| Lumen Output |
High 1000lm, Low 400lm |
| Nett Weight |
1.48kg |
| Operating Time |
High 3.5hr, Low 8hr |
| Voltage |
7.4V |