Sealey LED100HB 100W LED High Bay Light 6000K

MPN
LED100HB
Brand
Sealey
EAN-13
5054630432231
Order Code
94-6046
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright cool white light with 90° beam angle is capable of lighting a large area. Suitable for warehouses, manufacturing facilities or any large space. Highly efficient LED lights are brighter and significantly more energy efficient when compared to traditional incandescent, halogen or fluorescent lights. Robust and rust resistant aluminium body designed to keep the light cool with maximum heat dissipation, prolonging the life of the light. Supplied with an eyelet which can be used to hang the light from a chain, wire or rod. Mounting bracket also available Model No. HBB01 - Universal Bracket for High Bay Lights. Built-in DC Driver provides the optimum electrical input for the light which allows for a 50,000 hour lifespan.
  • Super bright cool white light with 90° beam angle is capable of lighting a large area.
  • Suitable for warehouses, manufacturing facilities or any large space.
  • Highly efficient LED lights are brighter and significantly more energy efficient when compared to traditional incandescent, halogen or fluorescent lights.
  • Robust and rust resistant aluminium body designed to keep the light cool with maximum heat dissipation, prolonging the life of the light.
  • Supplied with an eyelet which can be used to hang the light from a chain, wire or rod. Mounting bracket also available Model No. HBB01 - Universal Bracket for High Bay Lights.
  • Built-in DC Driver provides the optimum electrical input for the light which allows for a 50,000 hour lifespan.
  • Power Supply Cable Length: 0.75m.
  • 5 Year Guarantee*.
  • Model No. LED100HB
Dimensions 230 x 230 x 85mm
IP Rating IP65
LED Type 100W SMD
Lumen Output 15,000lm
Nett Weight 1.20kg
Power 100W

Reviews

Be the first to submit a review

Trustpilot