Economical SMD LED bulb. E27 Edison screw cap fitting. Ideal as a more energy efficient direct replacement for existing halogen or filament bulbs. 6500K White light; suitable for workshops, kitchens, bathrooms and offices. 10W SMD LED bulb, equivalent to traditional 60W incandescent bulbs. 810 Lumen output. Thermal plastic cover for added drop resistance. Immediate maximum brightness, unlike other energy saving bulbs. Produces substantially less heat than traditional incandescent bulbs. 30,000 hours working life. Not suitable for use with dimmer switches.
Model No | LED060 |
Colour Temperature: | 6500K |
Current: | n/a |
Fitting: | E27 Edison Screw |
Lumen Output: | 810lm |
Nett Weight: | 0.06Kg |
Power: | 10W (60W Incandescent Equivalent) |
Supply: | 230V |
Power |
10W |
Equivalent Power |
N/A |
Colour |
White |
Luminosity |
810lm |
Fitting |
ES |
Shape |
Bulb |
Beam Angle |
N/A |
Energy rating |
N/A |
Lifetime Warranty |
No |