Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED045 Floodlight with Swivel Head & Wall Bracket 10W LED 230V

Order Code:  

89-9648

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED045  Copy to clipboard EAN-13: 5051747910232
 Report an error

Discontinued

A floodlight from Sealey mounted in die-cast aluminium housing with wall mounting pre-drilled holes. Features 4 high power Epistar™ LEDs mounted in a swivel head. Supplied without mains cable and suitable for outdoor mounting.
  • Produces 720 lumen output
  • Manufacturer's part LED045
Type LED floodlight
Lumen 720lm
Voltage 230V
Wattage 10W

Reviews


Be the first to submit a review