Sealey LED01G Rechargeable Slim Folding Pocket Light 2 COB + 1 SMD LED - Green

MPN
LED01G
Brand
Sealey
EAN-13
5054511750737
Order Code
94-0275
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slimline pocket light for use in confined spaces. Inspection arm can be folded 180º for hands-free use. Super bright COB and SMD LED, 6000-7000k, 80+CRI. High-impact plastic housing with aluminium light and a strong magnet on the bottom. Rechargeable high quality 3.7V 700mAh lithium-ion battery with a charging time of 2.5 hours. Flashing warning light when battery is low. Includes LED indicator - flashes green for charging, continuous green for full charge. Charges via a USB Type-C cable (supplied).
  • Slimline pocket light for use in confined spaces.
  • Inspection arm can be folded 180º for hands-free use.
  • Super bright COB and SMD LED, 6000-7000k, 80+CRI.
  • Lumens Output and Operating Time: Top Spotlight; (80lm)/(3hr runtime), Front Light (200/100lm); (1.5hr/3.5hr runtime), Rear Light; (180lm)/(2hr runtime).
  • Rechargeable high quality 3.7V 700mAh lithium-ion battery with a charging time of 2.5hrs.
  • Flashing warning light when battery is low.
  • Includes LED indicator - flashes green for charging, continuous green for full charge.
  • IK07 and IP54 rated.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED01G



Battery 3.7V 700mAh Lithium-ion
Charging Time 2.5hr
LED Type 2 x COB + 1 x SMD
Length Folded; 165 x 20 x 28mm, Extended; 300 x 20 x 28mm
Lumen Output Top; 80lm, Front(High/low); 200lm/100lm, Rear; 180lm
Nett Weight 0.081kg
Operating Time Top Spotlight; (80lm)/(3hr runtime), Front Light; (200/100lm) (1.5hr/3.5hr runtime), Rear Light; (180lm)/(2hr runtime)

Reviews

Be the first to submit a review

Accessories


Trustpilot