Sealey KS2 Kick-step Composite

MPN
KS2
Brand
Sealey
EAN-13
5024209612005
Order Code
89-1873
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £56.76 £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust composite construction with non-slip surface. Three spring-loaded wheels allow step to glide over floor, yet sit down firmly on rubber stops when load is applied.

Model NoKS2
Base Size:Ø440mm
Material:Composite
Maximum Capacity:150kg
Nett Weight:3.43Kg
Step Heights:220, 420mm
Top Step Size:290mm

Type Kick step
Load Capacity 150kg
Material Composite
Base Size Ø430mm
Height 430mm
Nett Weight 2.2kg
Step Heights 220, 420mm
Top Step Size Ø280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot