Sealey Key Lock Security Safes

Sealey Brand: Sealey

These robust security safes from Sealey are made from heavy-duty steel and have twin locking bolts.

  • Available in choice of sizes
  • Powder coated finish to help prevent corrosion
  • Compact design, pre-drilled holes and security fixings allow safe to be fixed to floor or wall
  • Supplied with two keys
Description Image Product Buy Pricing (Ex VAT) Height Depth External Dimensions (W x D x H) Internal Dimensions (W x D x H) Nett Weight Shelf Quantity Type Width Lifetime Warranty Material Slot Size (W x H) Thickness Wall/Door
Sealey SKS01 Key Lock Security Safe 350 x 250 x 250mm
Sealey SKS01 Key Lock Security Safe 350 x 250 x 250mm
Standard range
Order code: 89-7046
MPN: SKS01

Despatched within 2 working days - 10 in stock
1+ £73.05
Price per unit Ex VAT
250mm 250mm 350 x 250 x 250mm 345 x 230 x 245mm 8.64kg 0 Key lock safe 350mm No Steel n/a 2/4mm
Sealey SKS04 Key Lock Security Safe 350 x 330 x 500mm
Sealey SKS04 Key Lock Security Safe 350 x 330 x 500mm
Standard range
Order code: 89-8056
MPN: SKS04

Despatched within 2 working days - 50 in stock
1+ £163.94
Price per unit Ex VAT
500mm 330mm 350 x 330 x 500mm 345 x 310 x 495mm 18.40kg 2 Key lock safe 350mm No Steel n/a 2/4mm

Trustpilot