Sealey JS2023 Adjustable Rotating Garden Sprinkler 3-Arm

MPN
JS2023
Brand
Sealey
EAN-13
5054630411946
Order Code
94-6023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Offering adjustments from 90° to 45° to alter speed and coverage of the sprinkler. Covers a maximum diameter of Ø10m. Fitted with standard push-fit hose connection compatible with all universal hose connectors. Durable plastic base is stable while in use but very easy to relocate to cover the whole lawn.
  • Offering adjustments from 90° to 45° to alter speed and coverage of the sprinkler.
  • Covers a maximum diameter of Ø10m.
  • Fitted with standard push-fit hose connection compatible with all universal hose connectors.
  • Durable plastic base is stable while in use but very easy to relocate to cover the whole lawn.
  • Max. coverage: 314m².
  • Model No. JS2023
Nett Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot