Sealey JP18 Safety Rubber Jack Pad - Type B

MPN
JP18
Brand
Sealey
EAN-13
5054511661774
Order Code
94-0271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Type B design. Fits inside the jack saddle.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Depth: 18mm.
  • Size: Ø117mm.
  • Fits saddle Ø112-117mm.
  • Model No. JP18
Type Jacking Pad
Jack Pad Size Ø117mm
Nett Weight 0.235kg
Profile Depth 18mm
Size Ø117mm
Style Type B
To Fit Saddle Size Ø112-117mm
Weight 0.235kg

Reviews

Be the first to submit a review

Trustpilot