Sealey JP17 Safety Rubber Jack Pad - Type B

MPN
JP17
Brand
Sealey
EAN-13
5054511633184
Order Code
94-0270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £4.83
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type B. Profile Height 6.5mm. Size Ø94mm. Fits saddle Ø93-96mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type B.
  • Profile Height: 6.5mm.
  • Size: Ø94mm.
  • Fits saddle Ø93-96mm.
  • Model No. JP17
Type Jacking Pad
Design Type B.
Jack Pad Size Ø94mm
Nett Weight 0.050kg
Profile Depth 6.5mm
Size Ø94mm
Style Type B
To Fit Saddle Size Ø93-96mm
Weight 0.050kg

Reviews

Be the first to submit a review

Trustpilot