Sealey JP07 Safety Rubber Jack Pad - Type A

MPN
JP07
Brand
Sealey
EAN-13
5054511556339
Order Code
94-2207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type A. Profile Depth 31.7mm. Size Ø157mm. Fits saddle Ø138-142mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type A.
  • Profile Depth: 31.7mm.
  • Size: Ø157mm.
  • Fits saddle Ø138-142mm.
  • Model No. JP07
Type Jacking Pad
Jack Pad Size Ø157mm
Nett Weight 0.13kg
Profile Depth 31.7mm
Size Ø157mm
Style Type A
To Fit Saddle Size Ø138-142mm
Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot