Sealey JP05 Safety Rubber Jack Pad - Type C

MPN
JP05
Brand
Sealey
EAN-13
5054511556315
Order Code
94-2205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type C. Profile Depth 22.7mm. Size Ø122.7mm. Fits saddle Ø122-126mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type C.
  • Profile Depth: 22.7mm.
  • Size: Ø122.7mm.
  • Fits saddle Ø122-126mm.
  • Model No. JP05
Type Jacking Pad
Jack Pad Size Ø122.7mm
Nett Weight 0.19kg
Profile Depth 22.7mm
Size Ø122.7mm
Style Type C
To Fit Saddle Size Ø122-126mm
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot