Sealey JP03 Safety Rubber Jack Pad - Type C

MPN
JP03
Brand
Sealey
EAN-13
5054511556063
Order Code
94-2203
Country of Origin
China
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.19 £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type C. Profile Depth 31.4mm. Size Ø140mm. Fits Saddle Ø139-140mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type C.
  • Profile Depth: 31.4mm.
  • Size: Ø140mm.
  • Fits saddle Ø139-140mm.
  • Model No. JP03
Type Jacking Pad
Jack Pad Size Ø140mm
Nett Weight 0.32kg
Profile Depth 31.4mm
Size Ø140mm
Style Type C
To Fit Saddle Size Ø139-140mm
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot