Sealey Jerry Can Adaptors

Sealey Brand: Sealey

Jerry can adaptors from Sealey suitable for converting standard jerry cans into portable fuel tanks for generators, engines and other equipment. Ideal for testing/running engines on alternative fuel sources.

  • Features breather holes and bayonet style fittings to attach to all Sealey metal jerry cans
  • Suitable for use with 8mm hose (not included)
Description Image Product Buy Pricing (Ex VAT) Adaptor Type Nett Weight Type Material Colour Lifetime Warranty
Sealey JCA1 Jerry Can Adaptor Single Tube
Sealey JCA1 Jerry Can Adaptor Single Tube
Standard range
Order code: 89-8362
MPN: JCA1

Despatched within 2 working days - 100 in stock
1+ £16.46
Price per unit Ex VAT
Single Tube 0.18kg Can adaptor Metal Black No
Sealey JCA2 Jerry Can Adaptor Double Tube
Sealey JCA2 Jerry Can Adaptor Double Tube
Standard range
Order code: 89-8363
MPN: JCA2

Despatched within 2 working days - 100 in stock
1+ £18.12
Price per unit Ex VAT
Double Tube 0.25kg Can adaptor Metal Black No

Trustpilot