Sealey JDL3L Oil Container with Flexible Spout 3L - Lime Lid

MPN
JDL3L
Brand
Sealey
EAN-13
5054630370694
Order Code
94-6004
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Polyethylene jug resistant to oil and most acids. Removable flexible spout. Screw cap and lid enable jug to be used as a container, to ensure safer handling of liquid, preventing spillages. Scales on these jugs are for indication purposes only and are not intended for 100% accuracy.
  • Tough polyethylene jug resistant to oil and most acids.
  • Ideal for tight spaces where a funnel is not practical.
  • Removable flexible spout.
  • Screw cap and lid enable jug to be used as a container, to ensure safer handling of liquid, preventing spillages.
  • Model No. JDL3L
Type Container
Material Polyethylene (PE)
Capacity 3L
Nett Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot