Sealey IWMH2003 Infrared Quartz Heater - Wall Mounting 2000W/230V

MPN
IWMH2003
Brand
Sealey
EAN-13
5054630506659
Order Code
89-5637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

A totally dry heat, no condensation, no gas, no fumes and no smell. Reaches maximum heat output within seconds of being turned on. Highly polished aluminium reflector for maximum heat efficiency. Adjusts horizontally through 45° while mounted. Three settings, controlled by pull cord, allow unit to be on full, half or low power. Ideal for industrial or domestic applications. Suitable for outdoor use only (IP34 Rated).
  • A totally dry heat, no condensation, no gas, no fumes and no smell.
  • Reaches maximum heat output within seconds of being turned on.
  • Highly polished aluminium reflector for maximum heat efficiency.
  • Adjusts horizontally through 45° while mounted.
  • Three settings, controlled by pull cord, allow unit to be on full, half or low power.
  • Ideal for industrial or domestic applications.
  • Suitable for outdoor use only (IP34 Rated).
  • Model No. IWMH2003
Type Infra-red heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity
Nett Weight 1.8kg
Overall Dimensions (W x D x H) 500 x 190 x 320mm
Power 2000W (Three settings 650W, 1300W, 2000W)
Supply 230V - 13A

Reviews

Be the first to submit a review

Trustpilot