Sealey IR28CT Infrared Quartz Heater with Tripod Stand 230V 1.4/2.8kW

MPN
IR28CT
Brand
Sealey
EAN-13
5054630265051
Order Code
94-5993
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

Package includes: Model No. - Description IR28 - 1.4/2.8kW Infrared Quartz Heater 230V IRCT - Tripod Stand for Heaters
    Electric heater with infrared quartz lamp. Suitable for wall or overhead mounting. Reaches maximum heat output within seconds of being turned on. Supplied with 1.8m power cable and mounting bracket and tripod stand IRCT. Produces a totally dry heat with no condensation, gas, fumes or smell.
  • Package includes:
  • Model No. - Description
  • IR28 - Infrared Quartz Heater 1.4/2.8kW/230V
  • IRCT - Tripod Stand for Heaters
  • Model No. IR28CT
Nett Weight 8.2kg
Overall Dimensions (W x D x H) 1100 x 1100 x 1640mm
Power 1400/2800W
Supply 230

Reviews

Be the first to submit a review

Trustpilot