Sealey IR20 Infrared Paraffin/Kerosene/Diesel Heater 20.5kW 230V

MPN
IR20
Brand
Sealey
EAN-13
5054630455704
Order Code
89-6659
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile infrared multi-fuel heater designed to run on kerosene or diesel. Clean burning unit suitable for well-ventilated applications. 10.5L Tank allows approximately 6hrs running time, making this unit extremely economical. LED display for ambient and thermostatically controlled temperature. Safety features include automatic overheat safety shut-off and quiet operation.
  • Versatile infrared multi-fuel heater designed to run on kerosene or diesel.
  • Produces an impressive output of 68,000Btu/hr.
  • Clean burning, suitable for well-ventilated applications.
  • 10.5L Tank allows approximately 6hrs running time, making this unit extremely economical.
  • LED display for ambient and thermostatically controlled temperature.
  • Fuel gauge and large heavy-duty fuel cap.
  • Safety features include automatic overheat shut-off and quiet operation.
  • Requires 230V supply to operate and is supplied with 3-pin plug.
  • Model No. IR20
Type Space heater
Maximum Output Power 20500W
Voltage 230V
Airflow 613 m³/h
Automatic Shut-Off Yes
Fuel Diesel, kerosene, paraffin
Fuel Consumption 1.6kg/h
Fuel Tank 10.5L
Heated Area 100-150m²
IP Rating IPX4
Motor Power 110W
Nett Weight 18.2kg
Output 68,000Btu/hr(20kW)
Running Time per Filling (Maximum) 6hrs
Supply 230V - 3A
Transport Wheels No

Reviews

Be the first to submit a review

Trustpilot