Sealey IR19 Industrial Infrared Diesel Heater 19kW

MPN
IR19
Brand
Sealey
EAN-13
5054630630934
Order Code
94-5990
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1579.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile and compact diesel-fuelled Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free. Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees. Extremely inexpensive to run, using only around 1.5L of fuel per hour. Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air. Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut. Features 24hr timer and temperature control thermostat. Soft-touch control panel with LED display. Fitted with four castor wheels for easy manoeuvrability. Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend). Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
  • Versatile and compact diesel-fuelled heater.
  • Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free.
  • Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees.
  • Extremely inexpensive to run, using only around 1.5L of fuel per hour.
  • Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air.
  • Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut.
  • Features 24hr timer and temperature control thermostat.
  • Soft-touch control panel with LED display.
  • Fitted with four castor wheels for easy manoeuvrability.
  • Stainless exhaust available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend) - See website for more info.
  • Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
  • 3 Year guarantee*.
  • Model No. IR19
Automatic Shut-Off Yes
Energy efficiency class A
Energy Efficiency Index 92%
Energy Rating A
Fuel Diesel
Fuel Tank 70L
Fuel Type Diesel
Heated Area 14,740ft³(450m³)
Motor Power 80W
Nett Weight 57kg
Noise Level 58dB(A)
Nominal Heat Output 20kW
Output 64,000btu/hr(19kW)
Power 80W
Running Time per Filling (Maximum) 36hr
Supply 230V~50Hz
Transport Wheels Yes
Useful Energy Efficiency at Nominal Heat Output ? (nom) 88.85%

Reviews

Be the first to submit a review

Trustpilot