Sealey IR15 Infrared Halogen Heater 1.4/2.8kW 230V

MPN
IR15
Brand
Sealey
EAN-13
5054630309786
Order Code
94-4790
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powder coated metal construction with tilting head giving directional heat control. Adjustable thermostat control (15 to 45°C). Soft-touch control panel with LED display. Six programmable heat settings with shut off timer function. Fitted with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Stand features easy-rolling castors with a locking castor fitted to the rear. Suitable for a wide range of heating including restorative applications. Supplied with cable and 3-pin plug.
  • Powder coated metal construction with tilting head giving directional heat control.
  • Adjustable thermostat control (15 to 45°C).
  • Soft-touch control panel with LED display.
  • Six programmable heat settings with shut-off timer function.
  • Fitted with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emissions.
  • Minimum Power: 1.4kW.
  • Maximum Power: 2.8kW.
  • Supply: 230V - 13A.
  • Stand features easy-rolling castors with a locking castor fitted to the rear.
  • Suitable for a wide range of heating including restorative applications.
  • Heater Dimensions (W x D x H): 597 x 488 x 792mm.
  • Supplied with cable and 3-pin plug.
  • Model No. IR15
Type Infra-red heater
Maximum Output Power 1400/2800W
Voltage 230V
Dimensions (W x D x H) Heater 597 x 488 x 792mm
Fuel Electricity
Nett Weight 13.8kg
Power 1400/2800W
Supply 230V - 13A

Reviews

Be the first to submit a review

Trustpilot