Sealey Industrial Cabinets and Drawers

Sealey Brand: Sealey

These industrial cabinets and drawers from Sealey are of industrial quality. All drawers run on heavy-duty ball bearing drawer slides with load bearing of up to 100kg and are fitted with safety locking catches to prevent inadvertent opening. Each drawer is fitted with removable dividers running front to back and then supplied with cross dividers for personalised storage layout. Fitted with high quality lock and two coded keys.

Description Image Product Buy Pricing (Ex VAT) Type Height Width Depth Medium Drawer (x3) - Internal Size Medium Drawer (x1) - Internal Size Capacity Nett Weight Drawer (W x D x H) Overall Size Small Drawer (x2) - Internal Size Small Drawer (x6) - Internal Size Overall Size (W x D x H) Colour
Sealey API9005 Industrial Cabinet 5 Drawer
Sealey API9005 Industrial Cabinet 5 Drawer
Standard range
Order code: 89-9745
MPN: API9005

Despatched within 2 working days - 10 in stock
1+ £714.41
Price per unit Ex VAT
Industrial cabinet 900mm 900mm 450mm 765 x 325 x 170mm 93.29kg 900 x 450 x 900mm 765 x 325 x 70mm Grey & Blue
Sealey API9007 Industrial Cabinet 7 Drawer
Sealey API9007 Industrial Cabinet 7 Drawer
Extended range
Order code: 89-9746
MPN: API9007

Out of stockBack-order availability date - 28/01/2027
1+ £857.14
Price per unit Ex VAT
Industrial cabinet 900mm 900mm 450mm 765 x 325 x 170mm 102.49kg 900 x 450 x 900mm 765 x 325 x 70mm Grey & Blue
Sealey API15 Double Drawer Unit for API Series Workbenches
Sealey API15 Double Drawer Unit for API Series Workbenches
Standard range
Order code: 89-9748
MPN: API15

Despatched within 2 working days - 1 in stock
1+ £173.22
Price per unit Ex VAT
Drawer 180mm 407mm 580mm 40kg per Drawer 18.81kg Medium (x2) - 300 x 450 x 70mm 405 x 580 x 280mm Grey & Blue

Trustpilot