Sealey HYBRIDSIGN Hybrid/Electric Vehicle Warning Sign

MPN
HYBRIDSIGN
Brand
Sealey
EAN-13
5054511234831
Order Code
94-2476
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Essential safety warning sign for placing on a hybrid or electric vehicle whilst service or repair operations are being carried out. A4 300gsm paper with wipeable gloss finish. Includes a box for the technicians name, to clearly identify who is working on the vehicle.
  • Essential safety warning sign for placing on a hybrid or electric vehicle whilst service or repair operations are being carried out.
  • A4 300gsm paper with wipeable gloss finish.
  • Includes a box for the technicians name, to clearly identify who is working on the vehicle.
  • Model No. HYBRIDSIGN
Type Signs
Nett Weight 0.02kg
Size 295 x 210mm
Size (W x H) 295 x 210mm

Reviews

Be the first to submit a review

Trustpilot