Sealey HVPDCOMBO High Voltage Maintenance Combo

MPN
HVPDCOMBO
Brand
Sealey
EAN-13
5054630069352
Order Code
94-4784
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Independent garages are now seeing a marked increase in hybrid and electric vehicles being presented to them for service and repair work. Because of change in the design of vehicle powertrains in recent years, vehicle technicians are having to adapt to new technologies and working practices to be able to safely work on these types of vehicle. This kit contains equipment that will be required to enable vehicle technicians to carry out work on these types of vehicles.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Package includes:
  • Model No. - Description
  • PPHY - CAT IV 1000V Hybrid Vehicles High Voltage Tester
  • RWSBKIT - 25m Red/White Post & Chain Kit
  • HVG1000VL - 1kV Electricians Safety Gloves - Pair
  • HVSA4 - 200 x 300mm High Voltage Warning Sign
  • HYBRIDSIGN - Hybrid/Electric Vehicle Warning Sign
  • HYBRIDTAG - Hybrid/Electric Vehicle Keyring Warning Tag
  • Model No. HVPDCOMBO
Type Chain barrier
Accuracy +/-(3%+3)V
CAT Category CAT IV1000V
IP Rating IP65
Maximum Current <3.5mA @ 1000V
Power 2 x AAA Batteries (not included)

Reviews

Be the first to submit a review

Trustpilot