Sealey HVLP742 Hvlp Gravity Feed Spray Gun 2.0mm Set-up

MPN
HVLP742
Brand
Sealey
EAN-13
5024209930055
Order Code
89-5395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for applying high viscosity paints such as primer or undercoat. Round/flat fan control allows spray pattern to be adjusted for any job. Aluminium air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint. Alternative set-ups available separately.
  • Standard large set-up makes this spray gun ideal for applying high viscosity paints such as primer or undercoat.
  • Round/flat fan control allows spray pattern to be adjusted for any job.
  • Aluminium air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint.
  • Additional set-ups available, for 1.4mm order Model No. HVLP742.33, or for 1.7mm order Model No. HVLP742.34.
  • Model No. HVLP742

Model NoHVLP742
Air Consumption:15cfm
Available Set-Up(s):1.4, 1.7mm
Nett Weight:0.07Kg
Pot Capacity:600ml
Recommended Air Pressure:43psi
Standard Set-Up:2mm

Air Consumption 15cfm
Air Pressure 43psi
Available Set-Up(s) 1.4, 1.7mm
Capacity 600ml
Nett Weight 0.07kg
Pot Capacity 600ml
Recommended Air Pressure 43psi
Set Up 2mm
Standard Set-Up 2mm

Reviews

Be the first to submit a review

Trustpilot