Sealey HVLP3000 HVLP Spray Gun Kit 700W

MPN
HVLP3000
Brand
Sealey
EAN-13
5054511017007
Order Code
84-0393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

700W Electric motor provides continuous high volume of air for even paint coverage. Extendable handle and hose storage provides easy manoeuvrability. Suitable for interior and exterior use, applying water and oil based paints, lacquers, preservatives and stains.
  • 700W Electric motor provides continuous high volume of air for even paint coverage.
  • Maximum Air Pressure: 4.35psi.
  • Spray Gun Set-Up: 2.5mm.
  • Pot Capacity: 800ml.
  • Air Hose Length: 3m.
  • Extendable handle and hose storage provides easy manoeuvrability.
  • Suitable for interior and exterior use, applying water and oil based paints, lacquers, preservatives and stains.
  • Model No. HVLP3000



Air Pressure 4.35psi
Capacity 800ml
Hose Length 3m
Maximum air pressure 4.35psi
Nett Weight 3kg
Pot Capacity 800ml
Power 700W
Standard Set-Up 2.5mm
Voltage 230

Reviews

Be the first to submit a review

Trustpilot